Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4917Brand: Cooper BussmannManufacturers Part No.: F60C500V25A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 380.765

BD 38.076 Each (In a Pack of 10) (Exc. Vat)

BD 418.841

BD 41.884 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm

BD 380.765

BD 38.076 Each (In a Pack of 10) (Exc. Vat)

BD 418.841

BD 41.884 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 38.076BD 380.765
20+BD 36.168BD 361.680
You may be interested in

Technical Document

Specifications

Current Rating

25A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in