Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
6A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Country of Origin
Mexico
Product details
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 414.398
BD 27.626 Each (In a Pack of 15) (Exc. Vat)
BD 455.838
BD 30.389 Each (In a Pack of 15) (inc. VAT)
15
BD 414.398
BD 27.626 Each (In a Pack of 15) (Exc. Vat)
BD 455.838
BD 30.389 Each (In a Pack of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
15 - 15 | BD 27.626 | BD 414.398 |
30+ | BD 26.246 | BD 393.690 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
6A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Country of Origin
Mexico
Product details
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available