Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-5061Brand: Cooper BussmannManufacturers Part No.: F62C500V40AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 721.490

BD 72.149 Each (In a Pack of 10) (Exc. Vat)

BD 793.639

BD 79.364 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

BD 721.490

BD 72.149 Each (In a Pack of 10) (Exc. Vat)

BD 793.639

BD 79.364 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 72.149BD 721.490
20+BD 68.541BD 685.410
You may be interested in

Technical Document

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in