Technical Document
Specifications
Product details
Cooper Bussmann Military Fuse Holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
BD 1,158.740
BD 115.874 Each (In a Pack of 10) (Exc. Vat)
BD 1,274.614
BD 127.461 Each (In a Pack of 10) (inc. VAT)
10
BD 1,158.740
BD 115.874 Each (In a Pack of 10) (Exc. Vat)
BD 1,274.614
BD 127.461 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 115.874 | BD 1,158.740 |
50 - 90 | BD 98.494 | BD 984.940 |
100 - 140 | BD 90.382 | BD 903.815 |
150 - 240 | BD 86.444 | BD 864.435 |
250+ | BD 82.770 | BD 827.695 |
Technical Document
Specifications
Product details
Cooper Bussmann Military Fuse Holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.