Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 300mA, 125V

RS Stock No.: 849-5134Brand: Cooper BussmannManufacturers Part No.: FM01A125V3-10A
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

300mA

Lead Orientation

Radial

Voltage Rating

125V

Body Diameter

6.35mm

Body Height

6.86mm

Country of Origin

United States

Product details

Military Standard 6.35 x 6.86mm - FM01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Radial
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 128.370

BD 12.837 Each (In a Pack of 10) (Exc. Vat)

BD 141.207

BD 14.121 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 300mA, 125V

BD 128.370

BD 12.837 Each (In a Pack of 10) (Exc. Vat)

BD 141.207

BD 14.121 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 300mA, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 12.837BD 128.370
20 - 40BD 12.221BD 122.210
50 - 90BD 11.852BD 118.525
100 - 190BD 11.583BD 115.830
200+BD 11.258BD 112.585
You may be interested in

Technical Document

Specifications

Current Rating

300mA

Lead Orientation

Radial

Voltage Rating

125V

Body Diameter

6.35mm

Body Height

6.86mm

Country of Origin

United States

Product details

Military Standard 6.35 x 6.86mm - FM01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Radial
Various current ratings available

You may be interested in