Cooper Bussmann 3.5A T Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-4005Brand: Cooper BussmannManufacturers Part No.: FNM-3-1-2
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Cooper Bussmann 3.5A T Melamine Cartridge Fuse, 10 x 38mm

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Cooper Bussmann 3.5A T Melamine Cartridge Fuse, 10 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 7.414
5 - 24BD 7.046
25 - 49BD 6.528
50 - 99BD 6.281
100+BD 5.770

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse