Cooper Bussmann 6.25A T Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-5954Brand: Cooper BussmannManufacturers Part No.: FNM-6-1-4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6.25A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Taiwan, Province Of China

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

BD 74.195

BD 7.420 Each (In a Pack of 10) (Exc. Vat)

BD 81.615

BD 8.162 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 6.25A T Melamine Cartridge Fuse, 10 x 38mm

BD 74.195

BD 7.420 Each (In a Pack of 10) (Exc. Vat)

BD 81.615

BD 8.162 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 6.25A T Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 7.420BD 74.195
50 - 240BD 7.046BD 70.455
250 - 490BD 6.528BD 65.285
500 - 990BD 6.281BD 62.810
1000+BD 5.770BD 57.695
You may be interested in

Technical Document

Specifications

Current Rating

6.25A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Melamine

Series

FNM

Country of Origin

Taiwan, Province Of China

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in