Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 80A T Cartridge Fuse, 26.9 x 149.35mm

RS Stock No.: 851-1303Brand: Eaton Bussmann SeriesManufacturers Part No.: FRN-R-80
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

80A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 26.696

BD 26.696 Each (Exc. Vat)

BD 29.366

BD 29.366 Each (inc. VAT)

Cooper Bussmann 80A T Cartridge Fuse, 26.9 x 149.35mm

BD 26.696

BD 26.696 Each (Exc. Vat)

BD 29.366

BD 29.366 Each (inc. VAT)

Cooper Bussmann 80A T Cartridge Fuse, 26.9 x 149.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.696
5 - 24BD 25.358
25 - 49BD 23.499
50 - 99BD 22.606
100+BD 20.764
You may be interested in

Technical Document

Specifications

Current Rating

80A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.

Dual Element
Various current ratings available

You may be interested in