Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
250mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
BD 246.895
BD 24.690 Each (In a Pack of 10) (Exc. Vat)
BD 271.585
BD 27.159 Each (In a Pack of 10) (inc. VAT)
10
BD 246.895
BD 24.690 Each (In a Pack of 10) (Exc. Vat)
BD 271.585
BD 27.159 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 24.690 | BD 246.895 |
50 - 240 | BD 23.452 | BD 234.520 |
250 - 490 | BD 21.725 | BD 217.250 |
500 - 990 | BD 20.906 | BD 209.055 |
1000+ | BD 19.200 | BD 192.005 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
250mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.