Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100A
Fuse Size
28.2 x 200.15mm
Fuse Speed
T
Voltage Rating
300 V dc, 600 V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
BD 45.331
BD 45.331 Each (Exc. Vat)
BD 49.864
BD 49.864 Each (inc. VAT)
1
BD 45.331
BD 45.331 Each (Exc. Vat)
BD 49.864
BD 49.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 45.331 |
5 - 24 | BD 43.070 |
25 - 49 | BD 39.892 |
50 - 99 | BD 38.390 |
100+ | BD 35.250 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100A
Fuse Size
28.2 x 200.15mm
Fuse Speed
T
Voltage Rating
300 V dc, 600 V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available