Cooper Bussmann 250mA Violet Fast Acting Car Fuse With Indicator

RS Stock No.: 848-3841Brand: Cooper BussmannManufacturers Part No.: GMT-1-4A
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

250mA

Fuse Type

Fast Acting

Colour

Violet

Length

20.57mm

Width

3.23mm

Height

14.86mm

Includes Indicator

Yes

Body Material

Thermoplastic

Fuse Speed

F

Country of Origin

United States

Product details

Cooper Bussmann - GMT Series

Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Body Material - Thermoplastic
Tin plated beryllium copper terminals

You may be interested in
Stock information temporarily unavailable.

BD 37.235

BD 3.724 Each (In a Pack of 10) (Exc. Vat)

BD 40.959

BD 4.096 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 250mA Violet Fast Acting Car Fuse With Indicator

BD 37.235

BD 3.724 Each (In a Pack of 10) (Exc. Vat)

BD 40.959

BD 4.096 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 250mA Violet Fast Acting Car Fuse With Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

250mA

Fuse Type

Fast Acting

Colour

Violet

Length

20.57mm

Width

3.23mm

Height

14.86mm

Includes Indicator

Yes

Body Material

Thermoplastic

Fuse Speed

F

Country of Origin

United States

Product details

Cooper Bussmann - GMT Series

Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Body Material - Thermoplastic
Tin plated beryllium copper terminals

You may be interested in