Eaton Bussmann Series 20A Panel Mount Fuse Holder, 1P, 250V

RS Stock No.: 852-7008Brand: Cooper BussmannManufacturers Part No.: HTB-82I-R
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

20A

Voltage Rating

250V

Number of Poles

1

Standards Met

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Manual

Series

HTB

Compatible Fuse Diameter

42826in

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

37987in

Country of Origin

Mexico

Product details

Cooper Bussmann Fuse Holder - HTB Series

Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.

Panel Monut

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

BD 2.766

BD 2.766 Each (Exc. Vat)

BD 3.043

BD 3.043 Each (inc. VAT)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 1P, 250V

BD 2.766

BD 2.766 Each (Exc. Vat)

BD 3.043

BD 3.043 Each (inc. VAT)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 1P, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.766
10 - 24BD 2.541
25 - 49BD 2.436
50+BD 2.370
You may be interested in

Technical Document

Specifications

Current Rating

20A

Voltage Rating

250V

Number of Poles

1

Standards Met

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Manual

Series

HTB

Compatible Fuse Diameter

42826in

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

37987in

Country of Origin

Mexico

Product details

Cooper Bussmann Fuse Holder - HTB Series

Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.

Panel Monut

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in