Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-1823Brand: Cooper BussmannManufacturers Part No.: LPN-RK-10SP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

LPN-RK

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in
Stock information temporarily unavailable.

BD 12.458

BD 12.458 Each (Exc. Vat)

BD 13.704

BD 13.704 Each (inc. VAT)

Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm

BD 12.458

BD 12.458 Each (Exc. Vat)

BD 13.704

BD 13.704 Each (inc. VAT)

Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.458
5 - 24BD 11.836
25 - 49BD 10.962
50 - 99BD 10.549
100+BD 9.680
You may be interested in

Technical Document

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

LPN-RK

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in