Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cooper Tools 22.2 → 63.5 mm 9 piece Hole Saw Set

RS Stock No.: 202-7243Brand: Cooper ToolsManufacturers Part No.: 81431
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Number of Pieces

9

Product details

Set of electricians' hole saws

Set of 6 bi-metal hole saws, perfect for electricians.
For drilling into soft steel, stainless steel and special steels as well as cast iron, bronze, aluminium, plaster, etc.
Suitable for threading onto drive mandrels.
The drive mandrels are supplied with HSS 6.35 mm drill bits; a replacement bit is also provided.
Presented in a carry case.

You may be interested in
RS PRO Bi-metal 16 → 51mm Hole Saw Set
BD 34.517Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Cooper Tools 22.2 → 63.5 mm 9 piece Hole Saw Set

P.O.A.

Cooper Tools 22.2 → 63.5 mm 9 piece Hole Saw Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bi-metal 16 → 51mm Hole Saw Set
BD 34.517Each (Exc. Vat)

Technical Document

Specifications

Number of Pieces

9

Product details

Set of electricians' hole saws

Set of 6 bi-metal hole saws, perfect for electricians.
For drilling into soft steel, stainless steel and special steels as well as cast iron, bronze, aluminium, plaster, etc.
Suitable for threading onto drive mandrels.
The drive mandrels are supplied with HSS 6.35 mm drill bits; a replacement bit is also provided.
Presented in a carry case.

You may be interested in
RS PRO Bi-metal 16 → 51mm Hole Saw Set
BD 34.517Each (Exc. Vat)