Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coral G313-06329-00, System-On-Chip 120-Pin LGA

RS Stock No.: 215-4731Brand: CoralManufacturers Part No.: G313-06329-00
View all in System-On-Chips

Technical Document

Specifications

Brand

Coral

Processing Unit

Microprocessor

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

120

Dimensions

15.0 x 10.0 x 1.5mm

Height

1.5mm

Length

15mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3.1 V

Minimum Operating Temperature

-20 °C

Width

10mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Coral G313-06329-00, System-On-Chip 120-Pin LGA

P.O.A.

Coral G313-06329-00, System-On-Chip 120-Pin LGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Coral

Processing Unit

Microprocessor

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

120

Dimensions

15.0 x 10.0 x 1.5mm

Height

1.5mm

Length

15mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3.1 V

Minimum Operating Temperature

-20 °C

Width

10mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more