Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coral Dev Board Mini

RS Stock No.: 213-3251Brand: CoralManufacturers Part No.: G650-03324-01
View all in Single Board Computers

Technical Document

Specifications

Brand

Coral

Product Name

Dev Board Mini

Installed Memory

2 GB

Maximum Supported Memory Capacity

32GB

Expansion Slots

MicroSD

Supported Hard Drive Interface

USB

Dimensions

64 x 48 x 14.6mm

Height

14.6mm

Memory Socket Type

MicroSD

Supported Memory Technology

DDR

Minimum Operating Temperature

0 °C

Length

64mm

Maximum Operating Temperature

50 °C

Width

48mm

Number of Memory Sockets

1x

Country of Origin

China

Stock information temporarily unavailable.

BD 70.355

BD 70.355 Each (Exc. Vat)

BD 77.391

BD 77.391 Each (inc. VAT)

Coral Dev Board Mini

BD 70.355

BD 70.355 Each (Exc. Vat)

BD 77.391

BD 77.391 Each (inc. VAT)

Coral Dev Board Mini
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coral

Product Name

Dev Board Mini

Installed Memory

2 GB

Maximum Supported Memory Capacity

32GB

Expansion Slots

MicroSD

Supported Hard Drive Interface

USB

Dimensions

64 x 48 x 14.6mm

Height

14.6mm

Memory Socket Type

MicroSD

Supported Memory Technology

DDR

Minimum Operating Temperature

0 °C

Length

64mm

Maximum Operating Temperature

50 °C

Width

48mm

Number of Memory Sockets

1x

Country of Origin

China