Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Coral Dev Board Micro ARM Cortex Microcontroller Board G650-07968-01

RS Stock No.: 261-9835Brand: CoralManufacturers Part No.: G650-07968-01

Technical Document

Specifications

Brand

Coral

Classification

Microcontroller Board

Kit Name

Dev Board Micro

Technology

ARM Cortex

Device Core

ARM Cortex M7

Processor Family Name

ARM

Processor Part Number

i.MX RT1176

Processor Type

Microcontroller

Country of Origin

China

Stock information temporarily unavailable.

BD 47.901

BD 47.901 Each (Exc. Vat)

BD 52.691

BD 52.691 Each (inc. VAT)

Coral Dev Board Micro ARM Cortex Microcontroller Board G650-07968-01

BD 47.901

BD 47.901 Each (Exc. Vat)

BD 52.691

BD 52.691 Each (inc. VAT)

Coral Dev Board Micro ARM Cortex Microcontroller Board G650-07968-01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coral

Classification

Microcontroller Board

Kit Name

Dev Board Micro

Technology

ARM Cortex

Device Core

ARM Cortex M7

Processor Family Name

ARM

Processor Part Number

i.MX RT1176

Processor Type

Microcontroller

Country of Origin

China