Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cornell-Dubilier 200pF Mica Capacitor 500V dc ±5% Tolerance, CD15

RS Stock No.: 744-1546Brand: Cornell-DubilierManufacturers Part No.: CD15FD201JO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CD15

Capacitance

200pF

Voltage

500V dc

Dimensions

11.7 x 4.8 x 9.7mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.8mm

Height

9.7mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.530

BD 1.265 Each (In a Pack of 2) (Exc. Vat)

BD 2.783

BD 1.392 Each (In a Pack of 2) (inc. VAT)

Cornell-Dubilier 200pF Mica Capacitor 500V dc ±5% Tolerance, CD15

BD 2.530

BD 1.265 Each (In a Pack of 2) (Exc. Vat)

BD 2.783

BD 1.392 Each (In a Pack of 2) (inc. VAT)

Cornell-Dubilier 200pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.265BD 2.530
10 - 48BD 1.076BD 2.152
50 - 98BD 0.966BD 1.932
100 - 248BD 0.845BD 1.690
250+BD 0.803BD 1.606

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

CD15

Capacitance

200pF

Voltage

500V dc

Dimensions

11.7 x 4.8 x 9.7mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.8mm

Height

9.7mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in