Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Correge PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Classe A +450°C Max

RS Stock No.: 457-3675Brand: CorregeManufacturers Part No.: D03519
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe A

Country of Origin

Germany

Product details

Pt 100 temperature probes with head output, socket mounted

Pt 100 temperature probes with head output for the food processing industry.
Compound connection head and terminals screwed onto the head.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.

Stock information temporarily unavailable.

BD 70.250

BD 70.250 Each (Exc. Vat)

BD 77.275

BD 77.275 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Classe A +450°C Max

BD 70.250

BD 70.250 Each (Exc. Vat)

BD 77.275

BD 77.275 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Classe A +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 70.250
5+BD 68.560

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe A

Country of Origin

Germany

Product details

Pt 100 temperature probes with head output, socket mounted

Pt 100 temperature probes with head output for the food processing industry.
Compound connection head and terminals screwed onto the head.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.