Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Correge PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Classe A +200°C Max

RS Stock No.: 547-7556Brand: CorregeManufacturers Part No.: D05971
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 316L

Process Connection

Probe

Number Of Wires

3

Accuracy

Classe A

Country of Origin

France

Product details

Pt100 probes with connection cable

DIN IEC 751 Class B ceramic Pt100 probes, 3-wire assembly.
316L stainless steel protective sheath.
PTFE-silicone cable.
Output protected by bending spring.

Stock information temporarily unavailable.

BD 36.416

BD 36.416 Each (Exc. Vat)

BD 40.058

BD 40.058 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Classe A +200°C Max

BD 36.416

BD 36.416 Each (Exc. Vat)

BD 40.058

BD 40.058 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Classe A +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 36.416
3+BD 34.920

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 316L

Process Connection

Probe

Number Of Wires

3

Accuracy

Classe A

Country of Origin

France

Product details

Pt100 probes with connection cable

DIN IEC 751 Class B ceramic Pt100 probes, 3-wire assembly.
316L stainless steel protective sheath.
PTFE-silicone cable.
Output protected by bending spring.