Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 266-2092Brand: CorsairManufacturers Part No.: CMK32GX4M2E3200C16
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

BD 92.103

BD 92.103 Each (Exc. Vat)

BD 101.313

BD 101.313 Each (inc. VAT)

Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V

BD 92.103

BD 92.103 Each (Exc. Vat)

BD 101.313

BD 101.313 Each (inc. VAT)

Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China