Corsair 16 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V

RS Stock No.: 266-2103Brand: CorsairManufacturers Part No.: CMSX16GX4M1A3200C22
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

BD 46.348

BD 46.348 Each (Exc. Vat)

BD 50.983

BD 50.983 Each (inc. VAT)

Corsair 16 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V

BD 46.348

BD 46.348 Each (Exc. Vat)

BD 50.983

BD 50.983 Each (inc. VAT)

Corsair 16 GB DDR4 Desktop, Laptop RAM, 3200MHz, SODIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China