Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cosel AC-DC Power Supply, LHA50F-24-SNY, 24V dc, 2.1A, 50.4W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 253-8627Brand: CoselManufacturers Part No.: LHA50F-24-SNY
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50.4W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China

Stock information temporarily unavailable.

BD 29.122

BD 29.122 Each (Exc. Vat)

BD 32.034

BD 32.034 Each (inc. VAT)

Cosel AC-DC Power Supply, LHA50F-24-SNY, 24V dc, 2.1A, 50.4W, 1 Output, 85 → 264V ac Input Voltage

BD 29.122

BD 29.122 Each (Exc. Vat)

BD 32.034

BD 32.034 Each (inc. VAT)

Cosel AC-DC Power Supply, LHA50F-24-SNY, 24V dc, 2.1A, 50.4W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.122
5 - 9BD 28.707
10 - 24BD 28.555
25 - 49BD 28.387
50+BD 28.198

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50.4W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China