Cosel MGF DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-4831Brand: CoselManufacturers Part No.: MGFS104805
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 162.420

BD 162.420 1 Tube of 10 (Exc. Vat)

BD 178.662

BD 178.662 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, PCB Mount, +85°C Max Temp -40°C Min Temp

BD 162.420

BD 162.420 1 Tube of 10 (Exc. Vat)

BD 178.662

BD 178.662 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 162.420
5 - 9BD 157.553
10 - 24BD 154.308
25 - 49BD 152.515
50+BD 151.464

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more