Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
10.5W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Country of Origin
Japan
BD 145.458
BD 145.458 1 Tube of 10 (Exc. Vat)
BD 160.004
BD 160.004 1 Tube of 10 (inc. VAT)
1
BD 145.458
BD 145.458 1 Tube of 10 (Exc. Vat)
BD 160.004
BD 160.004 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 145.458 |
5 - 9 | BD 141.102 |
10 - 24 | BD 138.188 |
25 - 49 | BD 137.000 |
50+ | BD 136.059 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
10.5W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Country of Origin
Japan