Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 18 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4802Brand: CoselManufacturers Part No.: MGFS1R54815
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 65.818

BD 65.818 1 Tube of 10 (Exc. Vat)

BD 72.400

BD 72.400 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 18 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

BD 65.818

BD 65.818 1 Tube of 10 (Exc. Vat)

BD 72.400

BD 72.400 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 18 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.818
5 - 9BD 63.844
10 - 24BD 62.716
25 - 49BD 62.326
50+BD 61.908

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more