Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Japan
Product details
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty
Cosel Isolated DC-DC Converters
BD 27.748
BD 27.748 Each (Exc. Vat)
BD 30.523
BD 30.523 Each (inc. VAT)
1
BD 27.748
BD 27.748 Each (Exc. Vat)
BD 30.523
BD 30.523 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.748 |
5 - 9 | BD 26.917 |
10 - 24 | BD 26.356 |
25 - 49 | BD 26.059 |
50+ | BD 25.878 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Japan
Product details
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty