Cosel MGF DC-DC Converter, 12V dc/ 500mA Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-4824Brand: CoselManufacturers Part No.: MGFS64812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 114.081

BD 114.081 1 Tube of 10 (Exc. Vat)

BD 125.489

BD 125.489 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 12V dc/ 500mA Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

BD 114.081

BD 114.081 1 Tube of 10 (Exc. Vat)

BD 125.489

BD 125.489 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 12V dc/ 500mA Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 114.081
5 - 9BD 110.654
10 - 24BD 108.372
25 - 49BD 107.574
50+BD 106.838

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more