Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan
BD 125.868
BD 125.868 1 Tube of 10 (Exc. Vat)
BD 138.455
BD 138.455 1 Tube of 10 (inc. VAT)
1
BD 125.868
BD 125.868 1 Tube of 10 (Exc. Vat)
BD 138.455
BD 138.455 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 125.868 |
5 - 9 | BD 122.089 |
10 - 24 | BD 119.570 |
25 - 49 | BD 118.382 |
50+ | BD 117.562 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan