Cosel MGF DC-DC Converter, 15V dc/ 5.4A Output, 9 → 36 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 191-9543Brand: CoselManufacturers Part No.: MGFS804815
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

81W

Input Voltage Nominal

9 → 36 V dc

Output Current

5.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.497

BD 35.497 Each (Exc. Vat)

BD 39.047

BD 39.047 Each (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 5.4A Output, 9 → 36 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min Temp

BD 35.497

BD 35.497 Each (Exc. Vat)

BD 39.047

BD 39.047 Each (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 5.4A Output, 9 → 36 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 35.497
5 - 9BD 34.436
10 - 24BD 33.726
25 - 49BD 33.517
50+BD 33.286

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

81W

Input Voltage Nominal

9 → 36 V dc

Output Current

5.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more