Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 13 V dc
Power Rating
30W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFW40
Load Regulation
750mV
Efficiency
87%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan
BD 35.920
BD 35.920 Each (Exc. Vat)
BD 39.512
BD 39.512 Each (inc. VAT)
1
BD 35.920
BD 35.920 Each (Exc. Vat)
BD 39.512
BD 39.512 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 35.920 |
5 - 9 | BD 34.842 |
10 - 24 | BD 34.122 |
25 - 49 | BD 33.720 |
50+ | BD 33.490 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 13 V dc
Power Rating
30W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFW40
Load Regulation
750mV
Efficiency
87%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan