Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-5001Brand: CoselManufacturers Part No.: MGS100512
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10.8W

Input Voltage Nominal

5 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Depth

12mm

Length

22mm

Width

9.5mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.772

BD 13.772 Each (Exc. Vat)

BD 15.149

BD 15.149 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Select packaging type

BD 13.772

BD 13.772 Each (Exc. Vat)

BD 15.149

BD 15.149 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.772
5 - 9BD 13.585
10 - 24BD 13.508
25 - 49BD 13.431
50+BD 13.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10.8W

Input Voltage Nominal

5 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Depth

12mm

Length

22mm

Width

9.5mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more