Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4723Brand: CoselManufacturers Part No.: MGS10053R3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

8.58W

Input Voltage Nominal

5 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 135.949

BD 135.949 1 Tube of 10 (Exc. Vat)

BD 149.544

BD 149.544 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

BD 135.949

BD 135.949 1 Tube of 10 (Exc. Vat)

BD 149.544

BD 149.544 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 135.949
5 - 9BD 131.874
10 - 24BD 129.151
25 - 49BD 127.831
50+BD 126.951

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

8.58W

Input Voltage Nominal

5 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more