Cosel MGS DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4666Brand: CoselManufacturers Part No.: MGS1R50515
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 55.050

BD 55.050 1 Tube of 10 (Exc. Vat)

BD 60.555

BD 60.555 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

BD 55.050

BD 55.050 1 Tube of 10 (Exc. Vat)

BD 60.555

BD 60.555 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.050
5 - 9BD 53.400
10 - 24BD 52.558
25 - 49BD 52.234
50+BD 51.882

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more