Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
36 → 76 V dc
Power Rating
1.32W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Country of Origin
Japan
BD 37.004
BD 37.004 1 Tube of 10 (Exc. Vat)
BD 40.704
BD 40.704 1 Tube of 10 (inc. VAT)
1
BD 37.004
BD 37.004 1 Tube of 10 (Exc. Vat)
BD 40.704
BD 40.704 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 37.004 |
5 - 9 | BD 35.904 |
10 - 24 | BD 35.194 |
25 - 49 | BD 34.980 |
50+ | BD 34.738 |
Technical Document
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
36 → 76 V dc
Power Rating
1.32W
Input Voltage Nominal
48 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Country of Origin
Japan