Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.5 kV ac, 500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGS
Load Regulation
48mV
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
MGS Series, On/Off Remote Function
The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty
Cosel Isolated DC-DC Converters
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
1
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.674 |
5 - 9 | BD 24.910 |
10 - 24 | BD 24.392 |
25 - 49 | BD 24.123 |
50+ | BD 23.952 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.5 kV ac, 500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGS
Load Regulation
48mV
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
MGS Series, On/Off Remote Function
The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty