Cosel MGS DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-4696Brand: CoselManufacturers Part No.: MGS32415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 72.660

BD 72.660 1 Tube of 10 (Exc. Vat)

BD 79.926

BD 79.926 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

BD 72.660

BD 72.660 1 Tube of 10 (Exc. Vat)

BD 79.926

BD 79.926 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 72.660
5 - 9BD 70.482
10 - 24BD 69.025
25 - 49BD 68.404
50+BD 67.930

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more