Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
85%
Country of Origin
Japan
BD 99.082
BD 99.082 1 Tube of 10 (Exc. Vat)
BD 108.990
BD 108.990 1 Tube of 10 (inc. VAT)
1
BD 99.082
BD 99.082 1 Tube of 10 (Exc. Vat)
BD 108.990
BD 108.990 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 99.082 |
5 - 9 | BD 96.107 |
10 - 24 | BD 94.127 |
25 - 49 | BD 93.269 |
50+ | BD 92.626 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
85%
Country of Origin
Japan