Cosel MGW DC-DC Converter, ±12V dc/ 420mA Output, 9 → 18 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4782Brand: CoselManufacturers Part No.: MGW101212
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.08W

Input Voltage Nominal

12 V dc

Output Current

420mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 89.177

BD 89.177 1 Tube of 10 (Exc. Vat)

BD 98.095

BD 98.095 1 Tube of 10 (inc. VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 420mA Output, 9 → 18 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C Min

BD 89.177

BD 89.177 1 Tube of 10 (Exc. Vat)

BD 98.095

BD 98.095 1 Tube of 10 (inc. VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 420mA Output, 9 → 18 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.08W

Input Voltage Nominal

12 V dc

Output Current

420mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more