Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10.2W
Input Voltage Nominal
24 V dc
Output Current
340mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan
BD 140.872
BD 140.872 1 Tube of 10 (Exc. Vat)
BD 154.959
BD 154.959 1 Tube of 10 (inc. VAT)
1
BD 140.872
BD 140.872 1 Tube of 10 (Exc. Vat)
BD 154.959
BD 154.959 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 140.872 |
5 - 9 | BD 136.636 |
10 - 24 | BD 133.820 |
25 - 49 | BD 132.693 |
50+ | BD 131.780 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10.2W
Input Voltage Nominal
24 V dc
Output Current
340mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan