Technical Document
Specifications
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.935 → 5.240V
Isolation Voltage
500V dc
Depth
9.9mm
Length
25.4mm
Width
25.4mm
Series
MGW
Load Regulation
250mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGW Series, On/Off Remote Function
The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty
Cosel Isolated DC-DC Converters
BD 20.229
BD 20.229 Each (Exc. Vat)
BD 22.252
BD 22.252 Each (inc. VAT)
1
BD 20.229
BD 20.229 Each (Exc. Vat)
BD 22.252
BD 22.252 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.229 |
5 - 9 | BD 19.624 |
10 - 24 | BD 19.217 |
25 - 49 | BD 19.008 |
50+ | BD 18.882 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.935 → 5.240V
Isolation Voltage
500V dc
Depth
9.9mm
Length
25.4mm
Width
25.4mm
Series
MGW
Load Regulation
250mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGW Series, On/Off Remote Function
The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty