Cosel MGXW6 DC-DC Converter, ±15V dc/ 200mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 183-0602Brand: CoselManufacturers Part No.: MGXW62415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

6 → 60 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGXW6

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 114.246

BD 114.246 1 Tube of 10 (Exc. Vat)

BD 125.671

BD 125.671 1 Tube of 10 (inc. VAT)

Cosel MGXW6 DC-DC Converter, ±15V dc/ 200mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C

BD 114.246

BD 114.246 1 Tube of 10 (Exc. Vat)

BD 125.671

BD 125.671 1 Tube of 10 (inc. VAT)

Cosel MGXW6 DC-DC Converter, ±15V dc/ 200mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

6 → 60 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGXW6

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more