Cosel Switching Power Supply, PBA1000F-15, 15V dc, 70A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

RS Stock No.: 101-774Brand: CoselManufacturers Part No.: PBA1000F-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

70A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

275mm

Width

61mm

Depth

150mm

Efficiency

82 %, 84 %

Weight

2.2kg

Maximum Temperature

+71°C

Minimum Temperature

-20°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 400.103

BD 400.103 Each (Exc. Vat)

BD 440.113

BD 440.113 Each (inc. VAT)

Cosel Switching Power Supply, PBA1000F-15, 15V dc, 70A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

BD 400.103

BD 400.103 Each (Exc. Vat)

BD 440.113

BD 440.113 Each (inc. VAT)

Cosel Switching Power Supply, PBA1000F-15, 15V dc, 70A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 400.103
5 - 9BD 388.096
10 - 24BD 384.456
25 - 49BD 382.107
50+BD 379.516

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

70A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

275mm

Width

61mm

Depth

150mm

Efficiency

82 %, 84 %

Weight

2.2kg

Maximum Temperature

+71°C

Minimum Temperature

-20°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more