Cosel Switching Power Supply, PBA1500F-48, 48V dc, 35A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-891Brand: CoselManufacturers Part No.: PBA1500F-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

35A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

319mm

Width

61mm

Depth

178mm

Efficiency

84 %, 87 %

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 615.114

BD 615.114 Each (Exc. Vat)

BD 676.625

BD 676.625 Each (inc. VAT)

Cosel Switching Power Supply, PBA1500F-48, 48V dc, 35A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac

BD 615.114

BD 615.114 Each (Exc. Vat)

BD 676.625

BD 676.625 Each (inc. VAT)

Cosel Switching Power Supply, PBA1500F-48, 48V dc, 35A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 615.114
5 - 9BD 596.656
10 - 24BD 587.296
25 - 49BD 583.693
50+BD 579.711

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

35A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

319mm

Width

61mm

Depth

178mm

Efficiency

84 %, 87 %

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more