Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
4.3A
Power Rating
154.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
181.5mm
Width
37.5mm
Depth
93.5mm
Efficiency
85 %, 88 %
Weight
560g
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
BD 70.284
BD 70.284 Each (Exc. Vat)
BD 77.312
BD 77.312 Each (inc. VAT)
1
BD 70.284
BD 70.284 Each (Exc. Vat)
BD 77.312
BD 77.312 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 70.284 |
5 - 9 | BD 69.278 |
10 - 24 | BD 68.910 |
25 - 49 | BD 68.502 |
50+ | BD 68.040 |
Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
4.3A
Power Rating
154.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
181.5mm
Width
37.5mm
Depth
93.5mm
Efficiency
85 %, 88 %
Weight
560g
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product details