Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 100-844Brand: CoselManufacturers Part No.: PBA15F-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.5mm

Width

34.5mm

Depth

78mm

Efficiency

77 %, 80 %

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

BD 21.874

BD 21.874 Each (Exc. Vat)

BD 24.061

BD 24.061 Each (inc. VAT)

Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

BD 21.874

BD 21.874 Each (Exc. Vat)

BD 24.061

BD 24.061 Each (inc. VAT)

Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.874
5 - 9BD 21.566
10 - 24BD 21.456
25 - 49BD 21.324
50+BD 21.180

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.5mm

Width

34.5mm

Depth

78mm

Efficiency

77 %, 80 %

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply