Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, PBA50F-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 101-027Brand: CoselManufacturers Part No.: PBA50F-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

82.5mm

Efficiency

80 → 82%

Series

PBA50F

Weight

280g

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

BD 40.403

BD 40.403 Each (Exc. Vat)

BD 44.443

BD 44.443 Each (inc. VAT)

Cosel Switching Power Supply, PBA50F-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

BD 40.403

BD 40.403 Each (Exc. Vat)

BD 44.443

BD 44.443 Each (inc. VAT)

Cosel Switching Power Supply, PBA50F-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.403
5 - 9BD 39.628
10 - 24BD 39.418
25 - 49BD 39.176
50+BD 38.918

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

82.5mm

Efficiency

80 → 82%

Series

PBA50F

Weight

280g

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply