Cosel Switching Power Supply, PBA75F-9-N, 9V dc, 8.4A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 102-137Brand: CoselManufacturers Part No.: PBA75F-9-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

8.4A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

149.5mm

Width

35.5mm

Depth

82.5mm

Efficiency

80 %, 82 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

350g

Country of Origin

Japan

Product details

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Stock information temporarily unavailable.

BD 56.683

BD 56.683 Each (Exc. Vat)

BD 62.351

BD 62.351 Each (inc. VAT)

Cosel Switching Power Supply, PBA75F-9-N, 9V dc, 8.4A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

BD 56.683

BD 56.683 Each (Exc. Vat)

BD 62.351

BD 62.351 Each (inc. VAT)

Cosel Switching Power Supply, PBA75F-9-N, 9V dc, 8.4A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 56.683
5 - 9BD 55.946
10 - 24BD 55.676
25 - 49BD 55.374
50+BD 55.038

Technical Document

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

8.4A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

149.5mm

Width

35.5mm

Depth

82.5mm

Efficiency

80 %, 82 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

350g

Country of Origin

Japan

Product details

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)