Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
200A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102mm
Width
178mm
Medical Approved
Yes
Depth
41mm
Efficiency
92%
Series
PCA1000F
Minimum Temperature
-20°C
Weight
1.2kg
Maximum Temperature
+70°C
Country of Origin
Japan
BD 339.212
BD 339.212 Each (Exc. Vat)
BD 373.133
BD 373.133 Each (inc. VAT)
1
BD 339.212
BD 339.212 Each (Exc. Vat)
BD 373.133
BD 373.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 339.212 |
5 - 9 | BD 329.038 |
10 - 24 | BD 325.600 |
25 - 49 | BD 323.609 |
50+ | BD 321.409 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
200A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102mm
Width
178mm
Medical Approved
Yes
Depth
41mm
Efficiency
92%
Series
PCA1000F
Minimum Temperature
-20°C
Weight
1.2kg
Maximum Temperature
+70°C
Country of Origin
Japan