Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
300A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Embedded
Yes
Series
PCA
Country of Origin
Japan
Stock information temporarily unavailable.
BD 459.602
BD 459.602 Each (Exc. Vat)
BD 505.562
BD 505.562 Each (inc. VAT)
Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-5, 5V dc, 300A, 1.5kW, 1 Output, 85 → 264V ac Input
1
BD 459.602
BD 459.602 Each (Exc. Vat)
BD 505.562
BD 505.562 Each (inc. VAT)
Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-5, 5V dc, 300A, 1.5kW, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 459.602 |
5 - 9 | BD 445.814 |
10 - 24 | BD 442.392 |
25 - 49 | BD 439.692 |
50+ | BD 436.716 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
300A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Embedded
Yes
Series
PCA
Country of Origin
Japan